MC7905ACT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4.906
Unit Price: 0,54000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 21.970
Unit Price: 0,95000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.532
Unit Price: 0,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.515
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.679
Unit Price: 1,33000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.462
Unit Price: 0,95000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 65.999
Unit Price: 1,07088 €
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 1A TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 1A TO-220
TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC7905ACT

DigiKey Part Number
MC7905ACTOS-ND
Manufacturer
Manufacturer Product Number
MC7905ACT
Description
IC REG LINEAR -5V 1A TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 1A TO-220
Datasheet
 Datasheet
EDA/CAD Models
MC7905ACT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 1A (Typ)
Current - Output
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes