Direct
Similar



MC78M18CDTRK | |
|---|---|
DigiKey Part Number | MC78M18CDTRK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC78M18CDTRK |
Description | IC REG LINEAR 18V 500MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M18CDTRK Models |
Category | Current - Output |
Mfr | PSRR 70dB (120Hz) |
Packaging Tape & Reel (TR) | Protection Features Over Temperature, Short Circuit |
Part Status Obsolete | Operating Temperature 0°C ~ 125°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Number of Regulators 1 | Supplier Device Package DPAK |
Voltage - Input (Max) 35V | Base Product Number |
Voltage - Output (Min/Fixed) 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC78M18CDTRKG | onsemi | 1.946 | MC78M18CDTRKGOSCT-ND | 0,36000 € | Direct |
| BA78M18FP-E2 | Rohm Semiconductor | 6.985 | BA78M18FP-E2CT-ND | 0,72000 € | Similar |



