



MC78L12ACPRMG | |
|---|---|
DigiKey Part Number | MC78L12ACPRMGOSCT-ND - Cut Tape (CT) MC78L12ACPRMGOSTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MC78L12ACPRMG |
Description | IC REG LINEAR 12V 100MA TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L12ACPRMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6.5 mA | |
PSRR | 42dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16200 € | 4,05 € |
| 100 | 0,13960 € | 13,96 € |
| 250 | 0,12876 € | 32,19 € |
| 500 | 0,12222 € | 61,11 € |
| 1.000 | 0,11684 € | 116,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11242 € | 224,84 € |
| 4.000 | 0,10877 € | 435,08 € |
| 6.000 | 0,10695 € | 641,70 € |
| 10.000 | 0,10493 € | 1.049,30 € |
| 14.000 | 0,10375 € | 1.452,50 € |
| 20.000 | 0,10261 € | 2.052,20 € |
| 50.000 | 0,10017 € | 5.008,50 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

