


MC78L09ACDR2G | |
|---|---|
DigiKey Part Number | MC78L09ACDR2GOSTR-ND - Tape & Reel (TR) MC78L09ACDR2GOSCT-ND - Cut Tape (CT) MC78L09ACDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC78L09ACDR2G |
Description | IC REG LINEAR 9V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC78L09ACDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 57dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,13640 € | 3,41 € |
| 100 | 0,11670 € | 11,67 € |
| 250 | 0,10736 € | 26,84 € |
| 500 | 0,10174 € | 50,87 € |
| 1.000 | 0,09711 € | 97,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08954 € | 223,85 € |
| 5.000 | 0,08668 € | 433,40 € |
| 7.500 | 0,08525 € | 639,38 € |
| 12.500 | 0,08366 € | 1.045,75 € |
| 17.500 | 0,08273 € | 1.447,77 € |
| 25.000 | 0,08184 € | 2.046,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

