MC78L05ACDR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 49.026
Unit Price: 0,22000 €
Datasheet

Direct


STMicroelectronics
In Stock: 5.375
Unit Price: 0,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 26.201
Unit Price: 0,15000 €
Datasheet

Similar


STMicroelectronics
In Stock: 19.241
Unit Price: 0,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.880
Unit Price: 0,99000 €
Datasheet

Similar


Texas Instruments
In Stock: 108.977
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.670
Unit Price: 0,77000 €
Datasheet

Similar


Texas Instruments
In Stock: 46.509
Unit Price: 0,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.628
Unit Price: 1,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.912
Unit Price: 0,34000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26.628
Unit Price: 1,33000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 477
Unit Price: 1,01139 €
Datasheet

Similar


Texas Instruments
In Stock: 1.986
Unit Price: 0,83000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78L05ACDR2

DigiKey Part Number
MC78L05ACDR2OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC78L05ACDR2
Description
IC REG LINEAR 5V 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC78L05ACDR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes