Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




MC78L05ABPRE | |
|---|---|
DigiKey Part Number | MC78L05ABPRE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC78L05ABPRE |
Description | IC REG LINEAR 5V 100MA TO92 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC78L05ABPRE Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tape & Reel (TR) | PSRR 49dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Input (Max) 30V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC78L05ABPREG | onsemi | 770 | MC78L05ABPREGOSCT-ND | 0,31000 € | Direct |
| L78L05ABZ-AP | STMicroelectronics | 2.102 | 497-15783-1-ND | 0,33000 € | Similar |
| L78L05ABZ-TR | STMicroelectronics | 21.363 | 497-13127-1-ND | 0,31000 € | Similar |
| L78L05ACZ-AP | STMicroelectronics | 11.345 | 497-16173-1-ND | 0,27000 € | Similar |
| L78L05ACZTR | STMicroelectronics | 24.405 | 497-1184-1-ND | 0,27000 € | Similar |







