Similar
Similar
Similar
Similar
Similar



MC7815BT | |
|---|---|
DigiKey Part Number | MC7815BTOS-ND |
Manufacturer | |
Manufacturer Product Number | MC7815BT |
Description | IC REG LINEAR 15V 1A TO220 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC7815BT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tube | PSRR 58dB (120Hz) |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 15V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC7815BTG | onsemi | 4.411 | MC7815BTGOS-ND | 0,48000 € | Direct |
| L7815ABV | STMicroelectronics | 3.767 | 497-8352-5-ND | 0,55000 € | Similar |
| L7815ACV | STMicroelectronics | 1.089 | 497-1453-5-ND | 0,71000 € | Similar |
| L7815CV | STMicroelectronics | 6.478 | 497-1454-5-ND | 0,54000 € | Similar |
| L78M15ABV | STMicroelectronics | 344 | 497-L78M15ABV-ND | 0,64000 € | Similar |





