
MC74VHCT86ADTR2G | |
|---|---|
DigiKey Part Number | MC74VHCT86ADTR2GOSTR-ND - Tape & Reel (TR) MC74VHCT86ADTR2GOSCT-ND - Cut Tape (CT) MC74VHCT86ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT86ADTR2G |
Description | IC GATE XOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT86ADTR2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.53V ~ 0.8V |
Series | Input Logic Level - High 1.2V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 8.8ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20200 € | 2,02 € |
| 25 | 0,18000 € | 4,50 € |
| 100 | 0,15530 € | 15,53 € |
| 250 | 0,14344 € | 35,86 € |
| 500 | 0,13628 € | 68,14 € |
| 1.000 | 0,13040 € | 130,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12419 € | 310,47 € |
| 5.000 | 0,12045 € | 602,25 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

