MC74VHCT245ADW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 256
Unit Price: 0,58474 €
Datasheet

Direct


Texas Instruments
In Stock: 13.929
Unit Price: 0,71000 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,26897 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 716
Unit Price: 0,50000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.714
Unit Price: 0,41000 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT245ADW

DigiKey Part Number
MC74VHCT245ADW-ND
Manufacturer
Manufacturer Product Number
MC74VHCT245ADW
Description
IC TXRX 4.5V/5.5V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT245ADW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT245ADWGonsemi256MC74VHCT245ADWG-ND0,58474 €Direct
SN74AHCT245DWRTexas Instruments13.929296-1117-1-ND0,71000 €Direct
74AHCT245D-Q100JNexperia USA Inc.01727-74AHCT245D-Q100JTR-ND0,26897 €Upgrade
74VHCT245D,118Nexperia USA Inc.7161727-74VHCT245D,118CT-ND0,50000 €Upgrade
74AHCT245D,118Nexperia USA Inc.3.7141727-6542-1-ND0,41000 €Similar
Obsolete
Marketplace Stock: 14.320 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14.320In Stock
Ships from Rochester Electronics, LLC