Similar
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MC74VHC573MEL | |
|---|---|
DigiKey Part Number | MC74VHC573MEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC573MEL |
Description | IC D-TYPE TRANSP 8:8 SOEIAJ-20 |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State SOEIAJ-20 |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC573MEL Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC573MX | onsemi | 3 | 74VHC573MXCT-ND | 0,68000 € | Similar |
| SN74AHC573NSR | Texas Instruments | 1.839 | 296-49869-1-ND | 0,71000 € | Direct |
| 74AHC573D,118 | Nexperia USA Inc. | 4.081 | 1727-6529-1-ND | 0,39000 € | Similar |
| SN74AHC573DBR | Texas Instruments | 234.318 | 296-4611-1-ND | 0,37000 € | Similar |
| SN74AHC573DW | Rochester Electronics, LLC | 20.107 | 2156-SN74AHC573DW-ND | 0,93000 € | Similar |







