MC74VHC4051MEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.890
Unit Price: 0,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.150
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 57.320
Unit Price: 0,82000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.220
Unit Price: 0,84141 €
Datasheet

Similar


Texas Instruments
In Stock: 5.632
Unit Price: 0,65000 €
Datasheet
1 Circuit IC Switch 8:1 100Ohm 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC4051MEL

DigiKey Part Number
MC74VHC4051MEL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC4051MEL
Description
IC MUX 8:1 100OHM 16SOEIAJ
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-SOEIAJ
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
80MHz
Manufacturer
onsemi
Channel Capacitance (CS(off), CD(off))
130pF
Packaging
Tape & Reel (TR)
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Obsolete
Crosstalk
-60dB @ 1MHz
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
16-SOIC (0.209", 5.30mm Width)
Channel-to-Channel Matching (ΔRon)
10Ohm
Supplier Device Package
16-SOEIAJ
Voltage - Supply, Single (V+)
2V ~ 6V
Base Product Number
Voltage - Supply, Dual (V±)
±2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LV4051ANSRTexas Instruments3.890296-SN74LV4051ANSRCT-ND0,65000 €Direct
CD4051BM96Texas Instruments1.150296-14271-1-ND0,48000 €Similar
CD4051BM96G3Texas Instruments57.320296-31505-1-ND0,82000 €Similar
CD4051BMG4Rochester Electronics, LLC1.2202156-CD4051BMG4-ND0,84141 €Similar
CD4051BNSRTexas Instruments5.632296-14115-1-ND0,65000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types