Direct
Direct
Direct

MC74VHC240DTR2 | |
|---|---|
DigiKey Part Number | MC74VHC240DTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC240DTR2 |
Description | IC BUFF 2V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC240DTR2 Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC240DTR2G | onsemi | 33.421 | MC74VHC240DTR2GOSCT-ND | 0,77000 € | Direct |
| SN74AHC240PW | Rochester Electronics, LLC | 15.464 | 2156-SN74AHC240PW-ND | 0,93000 € | Direct |
| SN74AHC240PWR | Texas Instruments | 4.634 | 296-4582-1-ND | 0,54000 € | Direct |



