
NCV81341PMTWTXG | |
|---|---|
DigiKey Part Number | 488-NCV81341PMTWTXGTR-ND - Tape & Reel (TR) 488-NCV81341PMTWTXGCT-ND - Cut Tape (CT) 488-NCV81341PMTWTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV81341PMTWTXG |
Description | ADAS DRMOS - P VERSION |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver Synchronous Buck Converters DrMOS 20-WQFN (3.5x3.5) |
Datasheet | Datasheet |
Category | Current - Peak Output 10A |
Manufacturer onsemi | Voltage - Supply 4V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Grade Automotive |
Output Configuration Half Bridge (2) | Qualification AEC-Q100 |
Applications Synchronous Buck Converters | Features Status Flag |
Interface Logic, PWM | Fault Protection Over Temperature, UVLO |
Technology DrMOS | Mounting Type Surface Mount, Wettable Flank |
Rds On (Typ) 10mOhm LS, 16mOhm HS | Package / Case 20-PowerWFQFN |
Current - Output / Channel 5A | Supplier Device Package 20-WQFN (3.5x3.5) |

