NAND Gate IC 1 Channel Schmitt Trigger, Open Drain SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G135DFT1

DigiKey Part Number
MC74VHC1G135DFT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC1G135DFT1
Description
IC GATE NAND 1CH 2-INP SC88A
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Schmitt Trigger, Open Drain SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1G135DFT1 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
-, 8mA
Series
Input Logic Level - Low
0.65V ~ 1.45V
Packaging
Tape & Reel (TR)
Input Logic Level - High
2.25V ~ 3.7V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
9.7ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Features
Schmitt Trigger, Open Drain
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 66.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

66.000In Stock
Ships from Rochester Electronics, LLC