Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74VHC1G125DF2G | |
|---|---|
DigiKey Part Number | MC74VHC1G125DF2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G125DF2G |
Description | IC BUFF 2V/5.5V SC-88A |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G125DBVTG4 | Texas Instruments | 1.286 | 296-49525-1-ND | 0,72000 € | Similar |
| 74AHC1G125GV,125 | Nexperia USA Inc. | 2.392 | 1727-6018-1-ND | 0,13000 € | Similar |
| 74AHC1G125GW,125 | Nexperia USA Inc. | 7.870 | 1727-3989-1-ND | 0,09000 € | Similar |
| SN74AHC1G125DBVR | Texas Instruments | 31.222 | 296-8744-1-ND | 0,14000 € | Similar |
| SN74AHC1G125DBVT | Texas Instruments | 32.417 | 296-26400-1-ND | 0,72000 € | Similar |






