MC74VHC14D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,54000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 23.632
Unit Price: 0,74792 €
Datasheet

Direct


Texas Instruments
In Stock: 16.642
Unit Price: 1,95000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4.876
Unit Price: 0,24000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10.474
Unit Price: 0,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 19.985
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.860
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.562
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.531
Unit Price: 0,42000 €
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC14D

DigiKey Part Number
MC74VHC14D-ND
Manufacturer
Manufacturer Product Number
MC74VHC14D
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC14D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types