3 Circuit IC Switch 2:1 25Ohm 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVXT8053M

DigiKey Part Number
MC74LVXT8053M-ND
Manufacturer
Manufacturer Product Number
MC74LVXT8053M
Description
IC SWITCH SPDTX3 25OHM 16SOEIAJ
Customer Reference
Detailed Description
3 Circuit IC Switch 2:1 25Ohm 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
120MHz
Manufacturer
onsemi
Channel Capacitance (CS(off), CD(off))
10pF
Packaging
Tube
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Obsolete
Crosstalk
-60dB @ 1MHz
Switch Circuit
SPDT
Operating Temperature
-55°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
2:1
Mounting Type
Surface Mount
Number of Circuits
3
Package / Case
16-SOIC (0.209", 5.30mm Width)
On-State Resistance (Max)
25Ohm
Supplier Device Package
16-SOEIAJ
Channel-to-Channel Matching (ΔRon)
8Ohm
Base Product Number
Voltage - Supply, Single (V+)
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types