


MC74LVXT8053DR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVXT8053DR2GTR-ND - Tape & Reel (TR) 488-MC74LVXT8053DR2GCT-ND - Cut Tape (CT) 488-MC74LVXT8053DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVXT8053DR2G |
Description | IC SWITCH SPDT X 3 25OHM 16SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 25Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVXT8053DR2G Models |
Category | -3db Bandwidth 120MHz |
Manufacturer onsemi | Channel Capacitance (CS(off), CD(off)) 10pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Crosstalk -60dB @ 1MHz |
Switch Circuit SPDT | Operating Temperature -55°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 3 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 25Ohm | Supplier Device Package 16-SOIC |
Channel-to-Channel Matching (ΔRon) 8Ohm | Base Product Number |
Voltage - Supply, Single (V+) 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45300 € | 4,53 € |
| 25 | 0,40720 € | 10,18 € |
| 100 | 0,35690 € | 35,69 € |
| 250 | 0,33276 € | 83,19 € |
| 500 | 0,31824 € | 159,12 € |
| 1.000 | 0,31442 € | 314,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29366 € | 734,15 € |
| 5.000 | 0,28606 € | 1.430,30 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,77440 € |

