MC74LVXT8051MG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.520
Unit Price: 0,66000 €
Datasheet
1 Circuit IC Switch 8:1 25Ohm 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVXT8051MG

DigiKey Part Number
MC74LVXT8051MG-ND
Manufacturer
Manufacturer Product Number
MC74LVXT8051MG
Description
IC MUX 8:1 25OHM 16SOEIAJ
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 25Ohm 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
80MHz
Manufacturer
onsemi
Channel Capacitance (CS(off), CD(off))
10pF
Packaging
Tube
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Obsolete
Crosstalk
-60dB @ 1MHz
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-55°C ~ 85°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
25Ohm
Package / Case
16-SOIC (0.209", 5.30mm Width)
Channel-to-Channel Matching (ΔRon)
8Ohm
Supplier Device Package
16-SOEIAJ
Voltage - Supply, Single (V+)
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVXT8051DR2Gonsemi4.520488-MC74LVXT8051DR2GCT-ND0,66000 €Direct
Obsolete
Marketplace Stock: 12.500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

12.500In Stock
Ships from Rochester Electronics, LLC