MC74LVX8051MG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 20.260
Unit Price: 1,34000 €
Datasheet
1 Circuit IC Switch 8:1 25Ohm 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LVX8051MG

DigiKey Part Number
MC74LVX8051MG-ND
Manufacturer
Manufacturer Product Number
MC74LVX8051MG
Description
IC MUX 8:1 25OHM 16SOEIAJ
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 25Ohm 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
80MHz
Manufacturer
onsemi
Channel Capacitance (CS(off), CD(off))
10pF
Packaging
Tube
Current - Leakage (IS(off)) (Max)
100nA
Part Status
Obsolete
Operating Temperature
-55°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
8:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
16-SOIC (0.209", 5.30mm Width)
On-State Resistance (Max)
25Ohm
Supplier Device Package
16-SOEIAJ
Channel-to-Channel Matching (ΔRon)
8Ohm
Base Product Number
Voltage - Supply, Single (V+)
2.5V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX8051DR2Gonsemi20.260488-MC74LVX8051DR2GCT-ND1,34000 €Direct
Obsolete
Marketplace Stock: 22.300 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

22.300In Stock
Ships from Rochester Electronics, LLC