Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package SOEIAJ-20 |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX541DTR2G | onsemi | 45.380 | MC74LVX541DTR2GOSCT-ND | 0,78000 € | Similar |
| SN74HC541NSR | Texas Instruments | 2.102 | 296-13218-1-ND | 0,76000 € | Similar |
| SN74LV541ADW | Texas Instruments | 2 | 296-1689-5-ND | 0,72000 € | Similar |
| SN74LV541ADWR | Texas Instruments | 34.501 | 296-38806-1-ND | 1,16000 € | Similar |
| SN74LV541ANSR | Texas Instruments | 4.807 | 296-26560-1-ND | 0,97000 € | Similar |




