Direct

MC74LVX50DTR2 | |
|---|---|
DigiKey Part Number | MC74LVX50DTR2OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74LVX50DTR2 |
Description | IC BUFF 2V/3.6V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX50DTR2 Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 6 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX50DTR2G | onsemi | 2.277 | MC74LVX50DTR2GOSCT-ND | 0,31000 € | Direct |


