Similar
Similar
Similar
Similar
Similar
Similar

Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5.8ns |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX373DTR2G | onsemi | 2.268 | MC74LVX373DTR2GOSCT-ND | 0,74000 € | Similar |
| SN74LV373ADW | Rochester Electronics, LLC | 89 | 2156-SN74LV373ADW-296-ND | 0,99000 € | Similar |
| SN74LV373ADWR | Texas Instruments | 0 | 296-16657-1-ND | 0,78000 € | Similar |
| SN74LV373ANSR | Texas Instruments | 14.294 | 296-28900-2-ND | 0,82440 € | Similar |
| SN74LV373ATDWR | Texas Instruments | 19.753 | 296-21039-1-ND | 0,65000 € | Similar |





