Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74LVX373DTR2 | |
|---|---|
DigiKey Part Number | MC74LVX373DTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74LVX373DTR2 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX373DTR2 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5.8ns |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX373DTR2G | onsemi | 2.268 | MC74LVX373DTR2GOSCT-ND | 0,74000 € | Direct |
| 74LVX373MTCX | onsemi | 6.088 | 74LVX373MTCXCT-ND | 0,64000 € | Similar |
| SN74AHC373PWR | Texas Instruments | 35.632 | 296-1100-1-ND | 0,57000 € | Similar |
| SN74LV373ADGVR | Texas Instruments | 15.559 | 296-23671-1-ND | 0,59000 € | Similar |
| SN74LV373AIPWRG4Q1 | Texas Instruments | 7.990 | 296-SN74LV373AIPWRG4Q1CT-ND | 1,15000 € | Similar |





