Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74LCX86DR2 | |
|---|---|
DigiKey Part Number | MC74LCX86DR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74LCX86DR2 |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX86DR2 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 6.5ns @ 3.3V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LCX86DR2G | onsemi | 1.230 | MC74LCX86DR2GOSCT-ND | 0,34000 € | Direct |
| 74LVC86AS14-13 | Diodes Incorporated | 3.407 | 31-74LVC86AS14-13CT-ND | 0,19000 € | Direct |
| SN74LVC86ADR | Texas Instruments | 10.947 | 296-14915-1-ND | 0,35000 € | Direct |
| 74LVC86AD,118 | Nexperia USA Inc. | 2.550 | 1727-3111-1-ND | 0,19000 € | Similar |
| SN74LVC86AD | Rochester Electronics, LLC | 18.422 | 2156-SN74LVC86AD-ND | 0,84000 € | Similar |






