Direct
Similar
Similar
Similar
Similar

Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC373ANSR | Texas Instruments | 23.990 | 296-29144-1-ND | 0,69000 € | Direct |
| 74LVC373AD,118 | Nexperia USA Inc. | 4.000 | 1727-6681-1-ND | 0,44000 € | Similar |
| SN74LVC373ADBR | Texas Instruments | 3.048 | 296-1237-1-ND | 0,61000 € | Similar |
| SN74LVC373ADW | Rochester Electronics, LLC | 57.778 | 2156-SN74LVC373ADW-ND | 1,10000 € | Similar |
| SN74LVC373ADWR | Texas Instruments | 1.752 | 296-8511-1-ND | 0,71000 € | Similar |





