Buffer, Non-Inverting 2 Element 4 Bit per Element Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX244DWR2

DigiKey Part Number
2156-MC74LCX244DWR2-ND
Manufacturer
Manufacturer Product Number
MC74LCX244DWR2
Description
IC BUFF 2V/3.6V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX244DWR2 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
onsemi
Voltage - Supply
2V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-SOIC (0.295", 7.50mm Width)
Logic Type
Buffer, Non-Inverting
Supplier Device Package
20-SOIC
Number of Elements
2
Base Product Number
Number of Bits per Element
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20.349
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2970,19547 €253,52 €
Unit Price without VAT:0,19547 €
Unit Price with VAT:0,23652 €