Buffer, Non-Inverting 4 Element 4 Bit per Element Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX16244DT

DigiKey Part Number
2156-MC74LCX16244DT-ON-ND
Manufacturer
Manufacturer Product Number
MC74LCX16244DT
Description
IC BUFF 2V/3.6V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
onsemi
Voltage - Supply
2V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Logic Type
Buffer, Non-Inverting
Supplier Device Package
48-TSSOP
Number of Elements
4
Base Product Number
Number of Bits per Element
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.572
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4660,54393 €253,47 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,54393 €
Unit Price with VAT:0,65816 €