MC74HCT244ADG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 452
Unit Price: 0,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.282
Unit Price: 0,47000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT244ADG

DigiKey Part Number
MC74HCT244ADGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HCT244ADG
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HCT244ADTR2Gonsemi452MC74HCT244ADTGOSCT-ND0,38000 €Similar
SN74HCT244PWRTexas Instruments1.282296-8402-1-ND0,47000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes