Inverter IC 6 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT04ADR2G-Q

DigiKey Part Number
488-MC74HCT04ADR2G-QTR-ND - Tape & Reel (TR)
488-MC74HCT04ADR2G-QCT-ND - Cut Tape (CT)
488-MC74HCT04ADR2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HCT04ADR2G-Q
Description
IC INVERTER 6CH 1-INP 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT04ADR2G-Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.8V
Mfr
Input Logic Level - High
2V
Series
Max Propagation Delay @ V, Max CL
15ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SOIC
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
1 µA
Base Product Number
Current - Output High, Low
4mA, 4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.495
Factory Stock: 117.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,23500 €2,35 €
250,20840 €5,21 €
1000,18030 €18,03 €
2500,16684 €41,71 €
5000,15874 €79,37 €
1.0000,15207 €152,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,14501 €362,52 €
5.0000,14076 €703,80 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41140 €