
MC74HC589ANG | |
|---|---|
DigiKey Part Number | MC74HC589ANGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC589ANG |
Description | IC SR TRI-STATE 8BIT 16-PDIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-PDIP |
EDA/CAD Models | MC74HC589ANG Models |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Tri-State | Supplier Device Package 16-PDIP |
Number of Elements 1 | Base Product Number |

