Direct

MC74HC589AFELG | |
|---|---|
DigiKey Part Number | MC74HC589AFELG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74HC589AFELG |
Description | IC SR TRI-STATE 8BIT 16-SOEIAJ |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOEIAJ |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOEIAJ |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC589ADR2G | onsemi | 3.729 | MC74HC589ADR2GOSCT-ND | 0,34000 € | Direct |


