Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74HC4051AFEL | |
|---|---|
DigiKey Part Number | MC74HC4051AFELOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74HC4051AFEL |
Description | IC MUX 8:1 100OHM 16SOEIAJ |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-SOEIAJ |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4051AFEL Models |
Category | Voltage - Supply, Dual (V±) ±2V ~ 6V |
Manufacturer onsemi | -3db Bandwidth 80MHz |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 130pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 200nA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-SOEIAJ |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4051D,653 | Nexperia USA Inc. | 0 | 1727-2807-1-ND | 0,25000 € | Similar |
| CD4051BM96 | Texas Instruments | 2.211 | 296-14271-1-ND | 0,48000 € | Similar |
| CD4051BM96G3 | Texas Instruments | 57.320 | 296-31505-1-ND | 0,82000 € | Similar |
| CD4051BMG4 | Rochester Electronics, LLC | 1.220 | 2156-CD4051BMG4-ND | 0,84141 € | Similar |
| CD4051BNSR | Texas Instruments | 5.632 | 296-14115-1-ND | 0,65000 € | Similar |




