Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74HC4051ADT | |
|---|---|
DigiKey Part Number | MC74HC4051ADT-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC4051ADT |
Description | IC MUX 8:1 100OHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 100Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4051ADT Models |
Category | Voltage - Supply, Dual (V±) ±2V ~ 6V |
Manufacturer onsemi | -3db Bandwidth 80MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 130pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 200nA |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC4051ADTG | onsemi | 85 | MC74HC4051ADTGOS-ND | 0,40000 € | Direct |
| MC74HC4051ADTR2G | onsemi | 8.690 | MC74HC4051ADTR2GOSCT-ND | 0,40000 € | Direct |
| 74HC4051PW,112 | Nexperia USA Inc. | 1 | 1727-6436-ND | 0,31000 € | Similar |
| 74HC4051PW,118 | Nexperia USA Inc. | 595 | 1727-3064-1-ND | 0,23000 € | Similar |
| 74LV4051PW,118 | Nexperia USA Inc. | 242 | 1727-4021-1-ND | 0,29000 € | Similar |





