MC74HC4020AFELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.843
Unit Price: 0,80000 €
Datasheet

Direct


Texas Instruments
In Stock: 248
Unit Price: 0,98000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.560
Unit Price: 0,90000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1
Unit Price: 0,44000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.717
Unit Price: 0,69709 €
Datasheet

Similar


Texas Instruments
In Stock: 3.787
Unit Price: 0,36000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.789
Unit Price: 0,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 749
Unit Price: 0,53000 €
Datasheet
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4020AFELG

DigiKey Part Number
MC74HC4020AFELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC4020AFELG
Description
IC BINARY COUNTR 14BIT 16SOEIAJ
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
-
Count Rate
50 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.000In Stock
Ships from Rochester Electronics, LLC