
MC74HC390ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC390ADR2G-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74HC390ADR2G-Q |
Description | IC DECADE COUNTR DL 4BIT 16SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
Category | Count Rate 50 MHz |
Manufacturer onsemi | Trigger Type Negative Edge |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type Counter, Decade | Qualification AEC-Q100 |
Direction Up | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 4 | Supplier Device Package 16-SOIC |
Reset Asynchronous |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15680 € | 392,00 € |
| Unit Price without VAT: | 0,15680 € |
|---|---|
| Unit Price with VAT: | 0,18973 € |

