


MC74HC390ADR2 | |
|---|---|
DigiKey Part Number | 2156-MC74HC390ADR2-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC390ADR2 |
Description | IC COUNTER DUAL 4STAGE 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC390ADR2 Models |
Category | Count Rate 50 MHz |
Manufacturer onsemi | Trigger Type Negative Edge |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Counter, Decade | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 826 | 0,30597 € | 252,73 € |
| Unit Price without VAT: | 0,30597 € |
|---|---|
| Unit Price with VAT: | 0,37022 € |

