Similar
Similar
Similar
Similar
Similar
Similar



MC74HCT4052ADR2G | |
|---|---|
DigiKey Part Number | 488-MC74HCT4052ADR2GCT-ND - Cut Tape (CT) 488-MC74HCT4052ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT4052ADR2G |
Description | IC SWITCH SP4T X 2 100OHM 16SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 100Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT4052ADR2G Models |
Category | Voltage - Supply, Dual (V±) ±2V ~ 6V |
Manufacturer onsemi | -3db Bandwidth 80MHz |
Packaging Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 130pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 200nA |
Switch Circuit SP4T | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 100Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT4052M | Texas Instruments | 459 | 296-26029-5-ND | 0,99000 € | Similar |
| CD74HCT4052M96 | Texas Instruments | 5.082 | 296-9277-1-ND | 0,45000 € | Similar |
| CD74HCT4052M96G4 | Texas Instruments | 0 | CD74HCT4052M96G4-ND | 0,19441 € | Similar |
| CD74HCT4052ME4 | Texas Instruments | 0 | CD74HCT4052ME4-ND | 0,47550 € | Similar |
| CD74HCT4052MG4 | Texas Instruments | 0 | CD74HCT4052MG4-ND | 0,47550 € | Similar |


