MC74HC163ADR2G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 420
Unit Price: 1,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 307
Unit Price: 1,16000 €
Datasheet

Similar


Texas Instruments
In Stock: 22.487
Unit Price: 0,58000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20.620
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 101
Unit Price: 0,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.458
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.516
Unit Price: 0,64000 €
Datasheet
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
16 SOIC Pin View

MC74HC163ADR2G

DigiKey Part Number
MC74HC163ADR2GOSTR-ND - Tape & Reel (TR)
MC74HC163ADR2GOSCT-ND - Cut Tape (CT)
MC74HC163ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC163ADR2G
Description
IC BINARY COUNTER 4-BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC163ADR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Synchronous
Timing
Synchronous
Count Rate
35 MHz
Trigger Type
Positive Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 128.499 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

128.499In Stock
Ships from Rochester Electronics, LLC