Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MC74HC139AD | |
|---|---|
DigiKey Part Number | MC74HC139AD-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC139AD |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC139AD Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 2:4 | Supplier Device Package 16-SOIC |
Independent Circuits 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC139M | Texas Instruments | 2 | 296-25972-5-ND | 1,05000 € | Direct |
| MC74HC139ADG | Rochester Electronics, LLC | 89.435 | 2156-MC74HC139ADG-OS-ND | 0,42000 € | Direct |
| 74HC139D,653 | Nexperia USA Inc. | 12.107 | 1727-5943-1-ND | 0,31000 € | Similar |
| 74HC139D-Q100J | Nexperia USA Inc. | 2.070 | 1727-74HC139D-Q100JCT-ND | 0,36000 € | Similar |
| CD74HC139M96 | Texas Instruments | 18.611 | 296-14512-1-ND | 0,32000 € | Similar |





