MC74HC03AN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 35.788
Unit Price: 0,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 370
Unit Price: 0,67000 €
Datasheet
NAND Gate IC 4 Channel Open Drain 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC03AN

DigiKey Part Number
MC74HC03ANOS-ND
Manufacturer
Manufacturer Product Number
MC74HC03AN
Description
IC GATE NAND 4CH 2-INP 14DIP
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Open Drain 14-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
-, 5.2mA
Series
Input Logic Level - Low
0.5V ~ 1.8V
Packaging
Tube
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
20ns @ 6V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
4
Mounting Type
Through Hole
Number of Inputs
2
Supplier Device Package
14-PDIP
Features
Open Drain
Package / Case
14-DIP (0.300", 7.62mm)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC03NRochester Electronics, LLC35.7882156-SN74HC03N-ND0,61000 €Direct
CD74HC03ETexas Instruments370296-33015-5-ND0,67000 €Similar
Obsolete
Marketplace Stock: 6.143 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6.143In Stock
Ships from Rochester Electronics, LLC