MC74HC174ADR2G is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 3.011
Unit Price: 0,38000 €
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,19287 €
Datasheet

Direct


Texas Instruments
In Stock: 36
Unit Price: 1,07000 €
Datasheet

Direct


Texas Instruments
In Stock: 2.195
Unit Price: 0,48000 €
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 9.159
Unit Price: 0,62823 €
Datasheet

Direct


Texas Instruments
In Stock: 37.933
Unit Price: 0,52000 €
Datasheet

Direct


Texas Instruments
In Stock: 17.490
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,32026 €
Datasheet

Similar


Texas Instruments
In Stock: 5.694
Unit Price: 0,90000 €
Datasheet
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
16 SOIC Pin View

MC74HC174ADR2G

DigiKey Part Number
MC74HC174ADR2GOSTR-ND - Tape & Reel (TR)
MC74HC174ADR2GOSCT-ND - Cut Tape (CT)
MC74HC174ADR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC174ADR2G
Description
IC FF D-TYPE SINGLE 6BIT 16SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 6 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74HC174ADR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Reset
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
6
Clock Frequency
35 MHz
Max Propagation Delay @ V, Max CL
19ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
10 pF
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOIC
Package / Case
16-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,30400 €3,04 €
250,27120 €6,78 €
1000,23560 €23,56 €
2500,21868 €54,67 €
5000,20848 €104,24 €
1.0000,20185 €201,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,19118 €477,95 €
5.0000,18583 €929,15 €
7.5000,18315 €1.373,62 €
12.5000,18018 €2.252,25 €
17.5000,17844 €3.122,70 €
25.0000,17677 €4.419,25 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,52030 €