Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74HC03AD | |
|---|---|
DigiKey Part Number | MC74HC03AD-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC03AD |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC03AD Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low -, 5.2mA |
Series | Input Logic Level - Low 0.5V ~ 1.8V |
Packaging Tube | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 20ns @ 6V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Open Drain | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC03ADG | onsemi | 56 | MC74HC03ADGOS-ND | 0,20873 € | Direct |
| 74HC03D,653 | Nexperia USA Inc. | 2.752 | 1727-2775-1-ND | 0,20000 € | Similar |
| 74HC03D-Q100J | Nexperia USA Inc. | 0 | 1727-74HC03D-Q100JTR-ND | 0,12552 € | Similar |
| CD74HC03M96 | Texas Instruments | 10.829 | 296-12771-1-ND | 0,31000 € | Similar |
| CD74HC03MT | Texas Instruments | 21.337 | 296-CD74HC03MTCT-ND | 0,99000 € | Similar |





