Similar



2N5550RLRPG | |
|---|---|
DigiKey Part Number | 2N5550RLRPG-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 2N5550RLRPG |
Description | TRANS NPN 140V 0.6A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 140 V 600 mA 300MHz 625 mW Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | 2N5550RLRPG Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 10mA, 5V |
Mfr | Power - Max 625 mW |
Packaging Tape & Box (TB) | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 140 V | Supplier Device Package TO-92 (TO-226) |
Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N5550TA | onsemi | 11.267 | 2N5550TACT-ND | 0,25000 € | Direct |
| 2N5550TAR | onsemi | 35.928 | 2N5550TARCT-ND | 0,29000 € | Direct |
| 2N5550TFR | onsemi | 17.011 | 2N5550TFRCT-ND | 0,25000 € | Direct |
| MMBT5550LT1G | onsemi | 5.428 | MMBT5550LT1GOSCT-ND | 0,13000 € | Similar |
| ZTX455STZ | Diodes Incorporated | 5.118 | 31-ZTX455STZCT-ND | 1,10000 € | Similar |





