Direct
Similar

MC74ACT138DTR2 | |
|---|---|
DigiKey Part Number | MC74ACT138DTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74ACT138DTR2 |
Description | IC DECODER/DEMUX 1X3:8 16-TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT138DTR2 Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-TSSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT138DTR2G | onsemi | 2.033 | MC74ACT138DTR2GOSCT-ND | 0,50000 € | Direct |
| CD74ACT138PWR | Texas Instruments | 2.950 | 296-CD74ACT138PWRCT-ND | 0,70000 € | Similar |



