Direct
Direct

OP177GS-REEL | |
|---|---|
DigiKey Part Number | OP177GS-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP177GS-REEL |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP177GS-REEL Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 1.6mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 6 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 600 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1.2 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP177GSZ-REEL | Analog Devices Inc. | 6.670 | OP177GSZ-REELCT-ND | 2,67000 € | Direct |
| OPA177GS | Texas Instruments | 387 | OPA177GS-ND | 3,12000 € | Direct |
| OPA177GS/2K5 | Texas Instruments | 3.787 | 296-26242-1-ND | 2,65000 € | Direct |
| INA828ID | Texas Instruments | 5.832 | 296-47415-ND | 5,69000 € | Similar |
| OP-07DPS | Texas Instruments | 7 | 296-OP-07DPS-ND | 1,57000 € | Similar |




