D-Type, Addressable 1 Channel 1:8 IC Standard 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC259N

DigiKey Part Number
MC74AC259N-ND
Manufacturer
Manufacturer Product Number
MC74AC259N
Description
IC D-TYPE ADDR 1:8 16-PDIP
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
6.5ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Logic Type
D-Type, Addressable
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
1:8
Supplier Device Package
Output Type
Standard
Base Product Number
Voltage - Supply
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.