Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package SOEIAJ-20 |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AC245SCX | onsemi | 1.369 | 74AC245SCXCT-ND | 0,81000 € | Similar |
| MC74AC245DWR2G | onsemi | 1.866 | MC74AC245DWR2GOSCT-ND | 0,80000 € | Similar |
| CD74AC245M | Texas Instruments | 79 | 296-32960-5-ND | 1,31000 € | Similar |
| CD74AC245M96 | Texas Instruments | 4.002 | 296-14480-1-ND | 1,36000 € | Similar |
| SN74AC245DWR | Texas Instruments | 2.260 | 296-1058-1-ND | 0,72000 € | Similar |





