
MC74AC240DWR2G | |
|---|---|
DigiKey Part Number | MC74AC240DWR2GOSTR-ND - Tape & Reel (TR) MC74AC240DWR2GOSCT-ND - Cut Tape (CT) MC74AC240DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC240DWR2G |
Description | IC BUFF 2V/6V 20-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46700 € | 4,67 € |
| 25 | 0,42000 € | 10,50 € |
| 100 | 0,36820 € | 36,82 € |
| 250 | 0,34348 € | 85,87 € |
| 500 | 0,32856 € | 164,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31628 € | 316,28 € |
| 2.000 | 0,30618 € | 612,36 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

