Similar
Similar

Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.9V ~ 1.65V |
Series | Input Logic Level - High 2.1V ~ 3.85V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package SOEIAJ-14 |
Number of Inputs 4 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74AC20DR2G | onsemi | 2.042 | MC74AC20DR2GOSCT-ND | 0,29000 € | Similar |
| CD74AC20M | Texas Instruments | 541 | 296-4238-5-ND | 1,09000 € | Similar |
| CD74AC20M96 | Texas Instruments | 6.000 | 296-31544-1-ND | 0,66000 € | Similar |



